
Manufacturer Part #
PMBTA42,215
PMBTA42 Series 300 V 100 mA 250 mW SMT NPN High Voltage Transistor - SOT-23
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | General Purpose |
Polarity: | NPN |
CE Voltage-Max: | 300V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 250mW |
DC Current Gain-Min: | 40 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250,500
USA:
250,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.235
50
$0.0925
100
$0.0784
500
$0.0534
1,500+
$0.0411
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount