text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA42,215

PMBTA42 Series 300 V 100 mA 250 mW SMT NPN High Voltage Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 40
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBTA42 Series 300 V 100 mA SMT NPN High-Voltage Transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Features:

  • High voltage (max. 300 V)

Applications:

  • Telephony and professional communication equipment

Pricing Section
Global Stock:
54,000
Germany (Online Only):
54,000
180,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$237.30
USD
Quantity
Web Price
3,000
$0.0791
6,000
$0.0655
9,000
$0.065
15,000
$0.0643
30,000+
$0.0633