text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA56,215

PMBTA56 Series 80 V 500 mA SMT PNP General Purpose Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 50MHz
Collector - Current Cutoff: 50nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
PNP transistor in a SOT23 plastic package. NPN complement: PMBTA06.

Features:

  • High current (max. 500 mA)
  • Low voltage (max. 80 V)

Applications:

  • General purpose switching and amplification, e.g. telephony and professional communication equipment

 

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$81.00
USD
Quantity
Web Price
3,000
$0.027
9,000
$0.0194
30,000
$0.0185
60,000
$0.018
120,000+
$0.0176