text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBTA64,215

PMBTA64 Series 30 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: PNP
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 1.5V
Emitter - Base Voltage: 10V
DC Current Gain-Min: 10000
Configuration: Single
Frequency - Transition: 125MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$126.00
USD
Quantity
Web Price
3,000
$0.042
9,000
$0.033
15,000
$0.0326
30,000
$0.032
60,000+
$0.0314
Product Variant Information section