text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG1020EJ,115

PMEG1020 Series 10 V 2 A Ultra Low VF MEGA Schottky Barrier Rectifier - SOD-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in small and flat lead plastic SMD packages.

Features:

  • Forward current: ≤ 2 A
  • Reverse voltage: ≤ 10 V
  • Ultra low forward voltage
  • Small and flat lead SMD plastic packages

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Inverse polarity protection
  • Low power consumption applications
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
168,000
Factory Stock:Factory Stock:
0
Total
$224.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0748
9,000
$0.058
12,000
$0.0576
30,000
$0.0561
45,000+
$0.0555
Product Variant Information section