text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG1030EH,115

PMEG1030 Series 10 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG1030EH,115 - Technical Attributes
Attributes Table
Package Style:  SOD-123F
Mounting Method: Surface Mount
$Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection encapsulated in small SMD plastic packages.

Features:

  • Forward current: 3 A
  • Reverse voltage: 10 V
  • Ultra low forward voltage
  • Small and flat lead SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switched-mode power supply
  • Inverse polarity protection
  • Low power consumption applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
3000
Total
$1,517.40
USD
Quantity
Web Price
3,000
$0.094
6,000
$0.0897
9,000
$0.0873
12,000
$0.0856
15,000+
$0.0843
Product Variant Information section