
SALE
Manufacturer Part #
PMEG2005EB,115
PMEG2005 Series 20 V 6 A SMT Low VF MEGA Schottky Barrier Rectifier - SOD-523
Product Specification Section
Nexperia PMEG2005EB,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG2005EB,115 - Technical Attributes
Attributes Table
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
$Features & Applications
Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode, encapsulated in a SOD523 (SC-79) ultra small SMD plastic package.
Features:
- Forward current: 0.5 A
- Reverse voltage: 20 V
- Very low forward voltage
- Guard ring protected
- Ultra small SMD package
Applications:
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Low current rectification
- Low power consumption applications (e.g. handheld devices)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Quantity
Web Price
3,000
$0.0818
9,000
$0.0789
30,000
$0.0758
60,000
$0.0741
120,000+
$0.071
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount