text.skipToContent text.skipToNavigation

Manufacturer Part #

PMLL4448,115

PMLL4448 Series 75 V 200 mA Surface Mount High Speed Diode - SOD-80C

Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.

Features and benefits:

  • High switching speed: trr ≤ 4 ns
  • Reverse voltage: VR ≤ 75 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Repetitive peak forward current: IFRM ≤ 450 mA
  • Small hermetically sealed glass SMD package

Applications:

  • High-speed switching
  • Reverse polarity protection

 

Pricing Section
Global Stock:
130,000
Germany (Online Only):
130,000
62,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$79.00
USD
Quantity
Web Price
2,500
$0.0316
7,500
$0.0265
12,500
$0.0262
50,000
$0.0255
75,000+
$0.0253