text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMT491A,215

PMMT491A Series 40 V 1 A 250 mW Surface Mount PNP BISS Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$306.00
USD
Quantity
Web Price
3,000
$0.102
6,000
$0.0834
9,000
$0.0827
12,000
$0.0821
15,000+
$0.0817
Product Variant Information section