PMSTA05,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMSTA05,115

PMSTA05 Series 60 V 500 mA 200 mW NPN General Purpose Rransistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMSTA05,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 60V
Collector Current Max: 500mA
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 50
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$712.80
USD
Quantity
Unit Price
3,000
$0.0205
9,000
$0.02
15,000
$0.0198
45,000
$0.0193
75,000+
$0.0189
Product Variant Information section