text.skipToContent text.skipToNavigation

Manufacturer Part #

PMSTA06,115

PMSTA06 Series 80 V 500 mA SMT NPN General Purpose Transistor - SOT-323

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 250mV
Emitter - Base Voltage: 4V
DC Current Gain-Min: 50
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
78,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$72.00
USD
Quantity
Web Price
3,000
$0.024
6,000
$0.0228
12,000
$0.0216
15,000
$0.0205
45,000+
$0.0195
Product Variant Information section