text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2907ATF

PN2907A Series 60 V 800 mA Through Hole PNP General Purpose Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 50
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0295
6,000
$0.0248
20,000
$0.0243
40,000
$0.0239
80,000+
$0.0236
Product Variant Information section