text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

PUMD12,115

PUMD12 Series 50 V 100 mA SMT NPN/PNP Digital Transistor - SOT-363-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Nexperia PUMD12,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
$Features & Applications

The PUMD12,115 is a NPN/PNP double resistor-equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Automotive and industrial segments
  • Control of IC inputs
  • Low current peripheral driver
  • Replaces general-purpose transistors

 

 

Pricing Section
Global Stock:
1,827,000
Germany (Online Only):
1,827,000
510,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$110.70
USD
Quantity
Web Price
3,000
$0.0369
12,000
$0.0353
30,000
$0.0342
75,000
$0.0332
120,000+
$0.0318
Product Variant Information section