text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3,135

PUMD3 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 10V
DC Current Gain-Min: 30
Configuration: Dual
Collector - Current Cutoff: 1µA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$648.00
USD
Quantity
Web Price
10,000
$0.0268
20,000
$0.0218
30,000
$0.0216
50,000+
$0.0214
Product Variant Information section