text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD4,115

PUMD4 Series 50 V 100 mA Surface Mount NPN/PNP Small Signal Transistor - SOT-363

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 150mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 200
Configuration: Dual
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
36,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$150.00
USD
Quantity
Web Price
3,000
$0.05
9,000
$0.0356
30,000
$0.034
60,000
$0.0332
120,000+
$0.0323
Product Variant Information section