text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD48,115

PUMB48 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Nexperia PUMD48,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD48,115 is a double Resistor Equipped NPN/PNP Transistor with low voltage collector emitter saturation.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

 

 

Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$309.00
USD
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0997
12,000
$0.099
15,000+
$0.0967
Product Variant Information section