text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMT1,115

PUMT1 Series 40 V 100 mA SMT PNP General Purpose Double Transistor - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

NPN/NPN general-purpose transistor with two independently operating transistors in a SOT363 (SC-88) very small Surface-Mounted Device (SMD) plastic package.

Features:

  • Double general-purpose transistor
  • Board-space reduction
  • Very small SMD plastic package

Applications:

  • General-purpose switching and amplification

 

 

Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.06
USD
Quantity
Web Price
1
$0.0619
50
$0.0492
100
$0.0472
500
$0.0429
1,500+
$0.0403