text.skipToContent text.skipToNavigation

Manufacturer Part #

PXTA92,115

PXTA92 Series 300 V 100 mA SMT PNP High Voltage Transistor - SOT-89

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 300V
Collector Current Max: 100mA
Power Dissipation-Tot: 1.3W
DC Current Gain-Min: 25
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The PXTA92,115 is a part of PXTA92 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-89-3 package.

PNP high-voltage transistor in a medium power and flat lead SOT89 (SC-62) Surface-Mounted Device (SMD) plastic package.

Features:

  • High breakdown voltage
  • AEC-Q101 qualified
  • Medium power and flat lead SMD plastic package

Applications:

  • Electronic ballast for fluorescent lighting
  • LED driver for LED chain module
  • High Intensity Discharge (HID) front lighting
  • Automotive motor management
  • Hook switch for wired telecom
  • Switch Mode Power Supply (SMPS)
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$740.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.18
3,000
$0.149
4,000
$0.148
10,000
$0.145
15,000+
$0.144
Product Variant Information section