text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2222A,115

PZT2222A Series 40 V 600 mA Surface Mount NPN Switching Transistor - SOT-223

Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.15W
Collector - Base Voltage: 75V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 35
Configuration: Single
Frequency - Transition: 300MHz
Collector - Current Cutoff: 10nA
Operating Temp Range: -65°C to +150°C
Rise Time: 25ns
Fall Time: 60ns
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZT2222A,115 is a 40 V 600 mA NPN switching transistor in a SOT223 plastic package

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 40 V).

Applications:

  • Switching and linear amplification

Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
195,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$179.00
USD
Quantity
Web Price
1,000
$0.179
3,000
$0.148
4,000
$0.147
10,000
$0.144
15,000+
$0.143