text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA14

PZTA14 Series 30 V CE Breakdown 1.2 A NPN Darlington Transistor - SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 1.2A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 10000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZTA14 is a 30 V 1.2 A 1000 mW NPN Darlington Transistor. It comes in a Package of SOT-223 and Operating Temperature ranges from -55°C to 150°C.

This device is designed for applications requiring extremely high current gain at collector currents to 1.0 A.

Specifications:

  • Collector-Emitter Voltage: 30 V
  • Collector-Base voltage: 30 V
  • Emitter-Base Voltage: 10 V
  • Collector Current: 1.2 A

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • Graphic card
  • Test and Measurement
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$790.00
USD
Quantity
Web Price
4,000
$0.158
8,000
$0.128
12,000
$0.127
16,000+
$0.126
Product Variant Information section