text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA44,115

PZTA44 Series 400 V 300 mA 1.35 W SMT NPN General Purpose Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 300mA
Power Dissipation-Tot: 1.35W
Collector - Base Voltage: 500V
Collector - Emitter Saturation Voltage: 750V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Configuration: Single
Frequency - Transition: 20MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The PZTA44,115 400 V 300 mA SMT NPN high-voltage transistor in a SOT223 plastic package

Features:

  • Low current (max. 300 mA)
  • High voltage (max. 400 V)

Applications:

  • Telecommunication

View the complete family of NPN high-voltage transistor

Pricing Section
Global Stock:
321,000
Germany (Online Only):
321,000
1,313,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Web Price
1,000
$0.181
3,000
$0.15
4,000
$0.149
10,000
$0.146
15,000+
$0.145