text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA56

PZTA56 Series -80 V CE Breakdown -0.5 A PNP General Purpose Amplifier SOT-223

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 1000mW
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The PZTA56 is a -80 V -500 mA 1000 mW PNP General Purpose Amplifier. It comes in a Package of SOT-223 and Operating Temperature ranges from -55 °C to 150 °C.

This device is designed for general purpose amplifier applications at collector currents to 300 mA.

Specifications:

  • Collector-Emitter Voltage: -80 V
  • Collector-Base voltage: -80 V
  • Emitter-Base Voltage: -4 V
  • Collector Current: -500 mA
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.22
100
$0.20
500
$0.16
1,500+
$0.138