Manufacturer Part #
SBCP56-16T1G
BCP56 Series 80 V 1 A NPN SMT Silicon Epitaxial Transistor - SOT-223-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBCP56-16T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBCP56-16T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
7,000
$0.111
14,000+
$0.109
Product Variant Information section
Available Packaging
- Reel Qty: 7,000+ / Unit Price: $0.111 / Stock: 0 Qty: 7,000+$0.111 Stock: 0
- ReelSelected Variant Qty: 7,000+ / Unit Price: $0.111 / Stock: 0 Qty: 7,000+$0.111 Stock: 0
- Reel Qty: 7,000+ / Unit Price: $0.115 / Stock: 0 Qty: 1,000+$0.115 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.115 / Stock: 0 Qty: 1,000+$0.115 Stock: 0
- Reel Qty: 7,000+ / Unit Price: $0.115 / Stock: 0 Qty: 1,000+$0.115 Stock: 0
Package Qty:
7000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount