text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8050DTA

SS8050 Series 25 V 1.5 A Through Hole NPN Epitaxial Silicon Transistor - TO-92.3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
20,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$65.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0326
6,000
$0.0303
20,000
$0.03
40,000
$0.0299
80,000+
$0.0297
Product Variant Information section