text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8550CTA

SS8550 Series PNP 1 W 25 V 1.5 A Through Hole Epitaxial Transistor - TO-92

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Configuration: Single
Frequency - Transition: 200MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$627.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0344
6,000
$0.0288
10,000
$0.0285
40,000
$0.0277
60,000+
$0.0275
Product Variant Information section