text.skipToContent text.skipToNavigation

Manufacturer Part #

STLD128DNT4

NPN 20 W 400 V 4 A Surface Mount Fast-Switching Power Transistor - TO-252 (DPAK)

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 4A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$975.00
USD
Quantity
Web Price
2,500
$0.39
5,000
$0.315
7,500+
$0.31
Product Variant Information section