text.skipToContent text.skipToNavigation

Manufacturer Part #

STN2580

NPN 400 V 1 A SMT High Voltage Fast Switching Power Transistor - SOT-223

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Transistor
Polarity: NPN
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 1.6W
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 9V
DC Current Gain-Min: 60
Configuration: Single
Collector - Current Cutoff: 10µA
Rise Time: 140ns
Fall Time: 90ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$168.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.168
3,000
$0.14
5,000
$0.138
10,000
$0.136
20,000+
$0.134
Product Variant Information section