text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP110TU

TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Darlington
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP110TU is a Part of TIP Series NPN 50 W 60 V 2 A Epitaxial Darlington Transistor . It Comes in a Package of T0-220-3.

Product Features:

  • Monolithic Construction with Built In Base-Emitter Shunt Resistors
  • High DC Current Gain: hFE= 1000 @ VCE=4 V, IC=3 A (Min.)
  • Collector-Emitter Sustaining Voltage
  • Low Collector-Emitter Saturation Voltage
  • Industrial Use
  • Complementary to TIP105/106/107 

Applications:

  • Consumer Appliances
  • Medical Electronics/Devices
  • Building & Home Control
  • Test and Measurement
  • Medical Electronics/Devices
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,125.00
USD
Quantity
Web Price
1
$0.47
100
$0.41
250
$0.40
1,000
$0.385
2,500+
$0.375
Product Variant Information section