text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP122G

TIP Series 100 V 5 A NPN Medium Power Darlington Silicon Transistor TO-220AB

Product Specification Section
onsemi TIP122G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
1,586
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$879.75
USD
Quantity
Web Price
1
$0.39
150
$0.375
500
$0.36
2,000
$0.345
7,500+
$0.32