
Manufacturer Part #
TIP122G
TIP Series 100 V 5 A NPN Medium Power Darlington Silicon Transistor TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi TIP122G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP122G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Darlington |
CE Voltage-Max: | 100V |
Collector Current Max: | 5A |
Power Dissipation-Tot: | 2W |
DC Current Gain-Min: | 1000 |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.39
150
$0.375
500
$0.36
2,000
$0.345
7,500+
$0.32
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.39 / Stock: 493 Qty: 1+$0.39 Stock: 493
- TubeSelected Variant Qty: 2,550+ / Web Price: $0.39 / Stock: 0 Qty: 1+$0.39 Stock: 0
- Tube Qty: 2,550+ / Web Price: $0.39 / Stock: 0 Qty: 1+$0.39 Stock: 0
- Tube Qty: 2,550+ / Web Price: $0.39 / Stock: 0 Qty: 1+$0.39 Stock: 0
- Tube Qty: 2,550+ / Web Price: $0.46 / Stock: 0 Qty: 50+$0.46 Stock: 0
Package Qty:
50 per Tube
Mounting Method:
Flange Mount