text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP127

TIP127 Series PNP 100 V 5 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2338
Product Specification Section
STMicroelectronics TIP127 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The TIP127 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors

Applications:

  • General purpose linear and switching

View the Complete family of TIP12 Darlington Transistors

Pricing Section
Global Stock:
450
USA:
450
3,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.50
USD
Quantity
Web Price
1,000
$0.23
3,000
$0.225
5,000
$0.22
10,000
$0.215
20,000+
$0.21