text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP127G

TIP Series 100 V 5 A PNP Medium Power Darlington Silicon Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIP127G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 5A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low-speed switching applications. TIP120, TIP121, TIP122 (NPN); TIP125, TIP126, TIP127 (PNP) are complementary devices.

Features:

  • High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 Adc
  • Collector-Emitter Sustaining Voltage @ 100 mA
    • VCEO(sus) = 60 Vdc (Min) TIP120, TIP125
    • VCEO(sus) = 80 Vdc (Min) TIP121, TIP126
    • VCEO(sus) = 100 Vdc (Min) TIP122, TIP127
  • Low Collector-Emitter Saturation Voltage
    • VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc
    • = 4.0 Vdc (Max) @ IC= 5.0 Adc
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistors
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.00
USD
Quantity
Web Price
1
$0.655
75
$0.63
250
$0.605
1,000
$0.58
3,000+
$0.535
Product Variant Information section