text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP132

TIP132 Series 100 V 8 A Complementary Silicon Power Darlington Transistor TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP132 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 1000
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The TIP132 is a silicon Epitaxial-Base NPN power transistor in monolithic Darlington configuration, mounted in Jedec TO-220 plastic package. The complementary PNP type is TIP137. Also TIP135 is a PNP type.

Features:

  • Collector-Base Voltage (IE = 0): 100 V
  • Collector-Emitter Voltage (IB = 0): 100 V
  • IC Collector Current: 8 A
  • ICM Collector Peak Current: 12 A
  • STMicroelectronics Preferred Salestypes

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Web Price
50
$0.385
250
$0.365
1,250
$0.35
2,500
$0.34
7,500+
$0.32