text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP147TU

TIP Series PNP 80 W -100 V -10 A Epitaxial Darlington Transistor - TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 500
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

TheTIP147TU is a Part of TIP Series PNP 80 W -100 V -10 A Epitaxial Darlington Transistor. It Comes in a Package of T0-220-3.

Product Features:

  • Monolithic Construction with Built In Base-Emitter Shunt Resistors
  • High DC Current Gain: hFE=1000 @ VCE= -4 V, IC= -5 A (Min.)
  • Industrial Use
  • Complement to TIP140T/141T/142T

Applications:

  • Consumer Appliances
  • Medical Electronics/Devices
  • Building & Home Control
  • Test and Measurement
  • Medical Electronics/Devices
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$688.50
USD
Quantity
Web Price
450
$0.93
900
$0.765
1,350
$0.755
1,800
$0.75
2,250+
$0.745
Product Variant Information section