text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP33CG

TIP Series 100 V 10 A Flange Mount NPN High Power Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi TIP33CG - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 10A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 40
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The TIP33CG is a NPN High-Power Transistor with voltage of 100 V, available in a SOT-93 package.

Features:

  • ESD Ratings:
    • Machine Model, C; > 400 V
    • Human Body Model, 3B; > 8000 V
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • These are Pb−Free Devices

Applications:

  • General−purpose switching and amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
690
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$759.00
USD
Quantity
Web Price
1
$1.18
30
$1.15
125
$1.12
300
$1.10
1,250+
$1.04