
SALE
Manufacturer Part #
TIP35C
TIP35C Series NPN 100 V 25 A Complementary Power Transistor - TO-247
Product Specification Section
STMicroelectronics TIP35C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP35C - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 25A |
Power Dissipation-Tot: | 125W |
DC Current Gain-Min: | 10 |
Package Style: | TO-247-3 |
Mounting Method: | Flange Mount |
$Features & Applications
The TIP35C devices are manufactured in planar technology with “base island” layout. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.
Features:
- Low collector-emitter saturation voltage
- Complementary NPN - PNP transistors
Applications:
- General purpose
- Audio amplifier
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
30
$1.56
120
$1.52
600
$1.47
1,200
$1.45
3,750+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount