
SALE
Manufacturer Part #
TIP35CG
TIP Series 100 V 25 A NPN Complementary Silicon High Power Transistor - TO-247
Product Specification Section
onsemi TIP35CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP35CG - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Power Transistor |
CE Voltage-Max: | 100V |
Collector Current Max: | 25A |
DC Current Gain-Min: | 25 |
Package Style: | TO-247-3 |
Mounting Method: | Flange Mount |
$Features & Applications
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN); TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
Features:
- 25 A Collector Current
- Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
- Excellent DC Gain hFE = 40 Typ @ 15 A
- High Current Gain Bandwidth Product
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.44
40
$1.40
150
$1.36
400
$1.33
1,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount