text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

TIP35CW

TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP35CW - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Mounting Method: Flange Mount
$Features & Applications

The TIP35CW is a silicon Epitaxial-Base NPN transistor mounted in TO-247 plastic package. It is intentend for use in power amplifier and switching applications. The complementary PNP type is TIP36CW.

Features:

  • Collector-Base Voltage (IE = 0): 100 V
  • Collector-Emitter Voltage (IB = 0): 100 V
  • IC Collector Current: 25 A
  • ICM Collector Peak Current: 50 A
  • STMicroelectronics Preferred Sales types
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1800
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,683.00
USD
Quantity
Web Price
600
$0.965
1,200
$0.945
1,800
$0.935
3,000
$0.915
6,000+
$0.885
Product Variant Information section