text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

TIP42A

TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TIP42A - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 15
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
$Features & Applications
The TIP42A is a base island technology PNP power transistor in TO-220 plastic package that make this device suitable for audio, power linear and switching applications. 

Features:

  • Complementary PNP-NPN devices
  • New enhanced series
  • High switching speed
  • hFE grouping
  • hFE improved linearity

Applications:

  • General purpose circuits
  • Audio amplifier
  • Power linear and switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Web Price
50
$0.655
200
$0.63
1,000
$0.595
2,000
$0.585
6,250+
$0.55