text.skipToContent text.skipToNavigation

Manufacturer Part #

TN6717A

TN Series NPN 1 W 80 V 1.2 A Through Hole General Purpose Transistor - TO-226-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1.2A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 20
Package Style:  TO-226
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$558.00
USD
Quantity
Web Price
1,500+
$0.124
Product Variant Information section