text.skipToContent text.skipToNavigation

Manufacturer Part #

ZDT1048TA

ZDT1048 Series NPN 5 A 17.5 V SMT Silicon Medium Power Transistor - SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 17.5V
Collector Current Max: 5A
Power Dissipation-Tot: 2.75W
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZDT1048TA is a Dual NPN medium power high gain transistors.

Advanced process capability has been used to achieve this high performance device. Combining two NPN transistors in the SM-8 package provides a compact solution for the intended applications.

Features:

  • Dual NPN device
  • Very low saturation voltage
  • High gain
  • SM-8 package

Applications:

  • CCFL invertors
  • Royer circuits

View the List of available ZDT10 Series of Transistors

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Web Price
1,000+
$0.79
Product Variant Information section