text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX1048A

ZTX1048A Series NPN 4 A 17.5 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 17.5V
Collector Current Max: 4A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX1048A is a NPN Silicon planar medium power high gain transistor with Very Low Saturation Voltage and 50 V collector to Emitter voltage.

Features:

  • VCEV=50 V
  • Very Low Saturation Voltages
  • High Gain
  • 20 Amps pulse current

Applications:

  • LCD Backlight Convertors
  • Emergency Lighting
  • DC-DC Convertors

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Web Price
4,000+
$0.59
Product Variant Information section