text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX550

ZTX550 Series PNP 1 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Features & Applications
The ZTX550 is a PNP Silicon planar medium power transistor with 45 V collector to Emitter voltage.

Features:

  • 45 Volt VCEO
  • 1 Amp continuous current
  • Ptot= 1 Watt

 

Pricing Section
Stock:
3,516
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
N/A
Total
$0.49
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.49
150
$0.285
500
$0.25
1,500
$0.22
5,000+
$0.194