text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX551

ZTX551 Series 60 V 1 A 1 W Through Hole PNP Medium Power Transistor - TO-92

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.35V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 10
Configuration: Single
Frequency - Transition: 150MHz
Collector - Current Cutoff: 0.1µA
Operating Temp Range: -55°C to +200°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$860.00
USD
Quantity
Web Price
4,000+
$0.215
Product Variant Information section