text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX651

ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX651 is a NPN Silicon planar medium power transistor with Low saturation voltage and 60 V collector to Emitter voltage.

Features:

  • 60 Volt VCEO
  • 2 Amp continuous current
  • Low saturation voltage
  • Ptot=1 Watt

Pricing Section
Global Stock:
2,237
USA:
2,237
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.47
USD
Quantity
Web Price
1
$0.47
125
$0.41
400
$0.40
1,250
$0.385
4,000+
$0.375
Product Variant Information section