text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX718STZ

ZTX718 Series 20 V 2.5 A Through Hole PNP General Purpose Transistor - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2.5A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 20V
Collector - Emitter Saturation Voltage: 260mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 15
Configuration: Single
Frequency - Transition: 150MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -55°C to +200°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Web Price
2,000
$0.32
4,000
$0.305
6,000
$0.29
8,000+
$0.275
Product Variant Information section