text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX749

ZTX749 Series PNP 2 A 25 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Surface Mount
Features & Applications

The ZTX749 is a PNP Silicon planar medium power transistor with Low saturation voltage and 25 V collector to Emitter voltage.

Features:

  • 25 Volt VCEO
  • 2 Amp continuous current
  • Low saturation voltage

Pricing Section
Global Stock:
8,000
USA:
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Web Price
1
$0.43
125
$0.38
400
$0.37
1,500
$0.355
5,000+
$0.345
Product Variant Information section