text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX792ASTZ

ZTX792A Series PNP 2 A 70 V Silicon Planar Medium Power High Gain - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 70V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Web Price
2,000
$0.895
4,000
$0.725
6,000+
$0.715
Product Variant Information section