text.skipToContent text.skipToNavigation

Manufacturer Part #

ZX5T851GTC

ZX5T851G Series NPN 6 A 60V SMT Medium Power Low Saturation Transistor - SOT-223

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 6A
Power Dissipation-Tot: 1.2W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.21V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 55
Configuration: Single
Frequency - Transition: 130MHz
Collector - Current Cutoff: 1nA
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,260.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.315
Product Variant Information section