text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT12N50DXTC

ZXT12N50DX Series NPN 50 V 3 A 1.25 W Dual Silicon Switching Transistor - MSOP-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.25W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,460.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.615
Product Variant Information section